Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10157529-00121LF | |
|---|---|
DigiKey Part Number | 609-10157529-00121LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10157529-00121LF |
Description | USB TYPE C REC-10157529-00121LF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10157529-00121LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-C31-S-VT-CS2A-BK-PP-T/R | Adam Tech | 9.600 | 2057-USB-C31-S-VT-CS2A-BK-PP-T/RTR-ND | 1,42818 € | Parametric Equivalent |
| USB4725-03-C | GCT | 434 | 2073-USB4725-03-CCT-ND | 1,96000 € | Parametric Equivalent |
| USB4725-03-C-KIT | GCT | 0 | 2073-USB4725-03-C-KITCT-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,60128 € | 10.823,04 € |
| Unit Price without VAT: | 0,60128 € |
|---|---|
| Unit Price with VAT: | 0,70350 € |





