



10156614-1600LF | |
|---|---|
DigiKey Part Number | 609-10156614-1600LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156614-1600LF |
Description | CONN BOARD-IN HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156614-1600LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,19112 € | 47,78 € |
| 500 | 0,18198 € | 90,99 € |
| 1.000 | 0,17329 € | 173,29 € |
| 3.000 | 0,16036 € | 481,08 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

