



10156612-0500LF | |
|---|---|
DigiKey Part Number | 609-10156612-0500LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-0500LF |
Description | CONN BOARD-IN HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-0500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,05052 € | 12,63 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04581 € | 45,81 € |
| 3.000 | 0,04238 € | 127,14 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

