


10144517-081802LF | |
|---|---|
DigiKey Part Number | 609-5437-2-ND - Tape & Reel (TR) 609-5437-1-ND - Cut Tape (CT) 609-5437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-081802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-081802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 80 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,22800 € | 30,70 € |
| 50 | 1,16920 € | 58,46 € |
| 100 | 1,11340 € | 111,34 € |
| 250 | 1,04356 € | 260,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,96134 € | 769,07 € |
| 1.600 | 0,91547 € | 1.464,75 € |
| 2.400 | 0,88967 € | 2.135,21 € |
| 4.000 | 0,85820 € | 3.432,80 € |
| 5.600 | 0,83808 € | 4.693,25 € |
| 8.000 | 0,81728 € | 6.538,24 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |














