


10142344-105KLF | |
|---|---|
DigiKey Part Number | 609-10142344-105KLFTR-ND - Tape & Reel (TR) 609-10142344-105KLFCT-ND - Cut Tape (CT) 609-10142344-105KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142344-105KLF |
Description | CONN MICROSPACE HDR-ASSY STG T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142344-105KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 48V |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25600 € | 12,56 € |
| 100 | 1,06780 € | 106,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99812 € | 259,51 € |
| 520 | 0,95044 € | 494,23 € |
| 780 | 0,92364 € | 720,44 € |
| 1.300 | 0,89095 € | 1.158,24 € |
| 1.820 | 0,87005 € | 1.583,49 € |
| 2.600 | 0,84845 € | 2.205,97 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |



