Connector Header Through Hole 5 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136647-051221LF

DigiKey Part Number
609-10136647-051221LF-ND
Manufacturer
Manufacturer Product Number
10136647-051221LF
Description
CONN PWR4.2 VT HEADER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10136647-051221LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.504" (12.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.1000,25601 €1.305,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,25601 €
Unit Price with VAT:0,29953 €