
10132797-037100LF | |
|---|---|
DigiKey Part Number | 609-10132797-037100LFTR-ND - Tape & Reel (TR) 609-10132797-037100LFCT-ND - Cut Tape (CT) 609-10132797-037100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-037100LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-037100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5.3mm, 6mm |
Number of Positions 30 | Height Above Board 0.209" (5.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,18160 € | 29,54 € |
| 50 | 1,12500 € | 56,25 € |
| 100 | 1,07120 € | 107,12 € |
| 250 | 1,00412 € | 251,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,92498 € | 739,98 € |
| 1.600 | 0,88084 € | 1.409,34 € |
| 2.400 | 0,85602 € | 2.054,45 € |
| 4.000 | 0,82573 € | 3.302,92 € |
| 5.600 | 0,80638 € | 4.515,73 € |
| 8.000 | 0,78636 € | 6.290,88 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |



