10132446-02LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 10.404
Unit Price: 2,29055 €
Datasheet
2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132446-02LF

DigiKey Part Number
10132446-02LF-ND
Manufacturer
Manufacturer Product Number
10132446-02LF
Description
CONN PLUG HSG 2POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10132446-02LF Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10132446-02LFWEC10.4042266-10132446-02LF-609-ND2,29055 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 10.404 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16.0000,10937 €1.749,92 €
Manufacturers Standard Package
Unit Price without VAT:0,10937 €
Unit Price with VAT:0,12796 €

Other Suppliers on DigiKey

10.404In Stock
Ships from WEC