
10127818-122PLF | |
|---|---|
DigiKey Part Number | 10127818-122PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127818-122PLF |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127818-122PLF Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02382 € | 714,60 € |
| Unit Price without VAT: | 0,02382 € |
|---|---|
| Unit Price with VAT: | 0,02787 € |










