Similar

10127721-102LF | |
|---|---|
DigiKey Part Number | 10127721-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127721-102LF |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127721-102LF Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.433" (11.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DML-10-A-V-G-A | Adam Tech | 0 | 2057-DML-10-A-V-G-A-ND | 1,03896 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.890 | 0,32837 € | 620,62 € |
| Unit Price without VAT: | 0,32837 € |
|---|---|
| Unit Price with VAT: | 0,38419 € |



