64 (24 + 40 Power) Position Female Connector Non Specified - Dual Edge Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124393-001LF

DigiKey Part Number
609-4914-ND
Manufacturer
Manufacturer Product Number
10124393-001LF
Description
CONN EDGE DUAL FMALE 64POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64 (24 + 40 Power) Position Female Connector Non Specified - Dual Edge Black
Datasheet
 Datasheet
EDA/CAD Models
10124393-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64 (24 + 40 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide, Guide Pin
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,28000 €14,28 €
1012,13600 €121,36 €
2511,37560 €284,39 €
5010,83280 €541,64 €
1629,97099 €1.615,30 €
3249,49552 €3.076,55 €
6489,04290 €5.859,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,28000 €
Unit Price with VAT:16,70760 €