10118940-332LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 405
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.172
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 30.471
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,56032 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet
Image for 10118940-332LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-332LF

DigiKey Part Number
609-10118940-332LF-ND
Manufacturer
Manufacturer Product Number
10118940-332LF
Description
MINITEK ACTIVE LATCH HSG-II - CR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.5000,52153 €5.997,60 €
Unit Price without VAT:0,52153 €
Unit Price with VAT:0,61019 €