
10117936-004LF | |
|---|---|
DigiKey Part Number | 10117936-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10117936-004LF |
Description | CONN EDGE DUAL FMALE 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (12 + 32 Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10117936-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 16; 6 | |
Number of Positions | 44 (12 + 32 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 6,51490 € | 4.690,73 € |
| Unit Price without VAT: | 6,51490 € |
|---|---|
| Unit Price with VAT: | 7,62243 € |

