96 Position Rectangular Receptacle Connector Crimp 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10113575-101LF

DigiKey Part Number
609-10113575-101LF-ND
Manufacturer
Manufacturer Product Number
10113575-101LF
Description
IVDUAL SATA COMBO HARNESS
Customer Reference
Detailed Description
96 Position Rectangular Receptacle Connector Crimp 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
96
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
-
Wire Gauge
26 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Marketplace Stock: 336 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,44000 €13,44 €
1011,42100 €114,21 €
Unit Price without VAT:13,44000 €
Unit Price with VAT:15,72480 €

Other Suppliers on DigiKey

316In Stock
Ships from WEC