
10112684-G03-04ALF | |
|---|---|
DigiKey Part Number | 609-10112684-G03-04ALFTR-ND - Tape & Reel (TR) 609-10112684-G03-04ALFCT-ND - Cut Tape (CT) 609-10112684-G03-04ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10112684-G03-04ALF |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10112684-G03-04ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,38920 € | 34,73 € |
| 50 | 1,32260 € | 66,13 € |
| 100 | 1,25930 € | 125,93 € |
| 250 | 1,18040 € | 295,10 € |
| 500 | 1,12404 € | 562,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,00679 € | 1.812,22 € |
| 3.600 | 0,95877 € | 3.451,57 € |
| 5.400 | 0,93176 € | 5.031,50 € |
| 9.000 | 0,89881 € | 8.089,29 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

