
10103593-0001LF | |
|---|---|
DigiKey Part Number | 609-4049-2-ND - Tape & Reel (TR) 609-4049-1-ND - Cut Tape (CT) 609-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10103593-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10103593-0001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58840 € | 14,71 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,53350 € | 53,35 € |
| 250 | 0,50004 € | 125,01 € |
| 500 | 0,47616 € | 238,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45342 € | 453,42 € |
| 2.000 | 0,43178 € | 863,56 € |
| 3.000 | 0,41960 € | 1.258,80 € |
| 5.000 | 0,40475 € | 2.023,75 € |
| 7.000 | 0,39526 € | 2.766,82 € |
| 10.000 | 0,38545 € | 3.854,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |











