
10051922-3010ELF | |
|---|---|
DigiKey Part Number | 609-1244-2-ND - Tape & Reel (TR) 609-1244-1-ND - Cut Tape (CT) 609-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-3010ELF |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-3010ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,49910 € | 49,91 € |
| 250 | 0,46780 € | 116,95 € |
| 500 | 0,44546 € | 222,73 € |
| 1.000 | 0,42420 € | 424,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,38149 € | 1.716,70 € |
| 9.000 | 0,36329 € | 3.269,61 € |
| 13.500 | 0,35305 € | 4.766,17 € |
| 22.500 | 0,34057 € | 7.662,82 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |









