



10033853-052ASLF | |
|---|---|
DigiKey Part Number | 609-5830-ND |
Manufacturer | |
Manufacturer Product Number | 10033853-052ASLF |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10033853-052ASLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-274 | |
Mounting Type | Surface Mount | |
Insertion Angle | 30° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96400 € | 69,64 € |
| 25 | 6,52760 € | 163,19 € |
| 50 | 6,21580 € | 310,79 € |
| 100 | 5,91910 € | 591,91 € |
| 250 | 5,54872 € | 1.387,18 € |
| 700 | 5,16023 € | 3.612,16 € |
| 1.400 | 4,91425 € | 6.879,95 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,58230 € |


