
VNTBR22Z2001SR | |
|---|---|
DigiKey Part Number | 664-VNTBR22Z2001SRTR-ND - Tape & Reel (TR) 664-VNTBR22Z2001SRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VNTBR22Z2001SR |
Description | VE-NET, 2X2, RA, UNSEAL, Z CODE |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | VNTBR22Z2001SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.083" (2.10mm) | |
Overall Contact Length | - | |
Insulation Height | 0.783" (19.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA10T), Nylon 10T | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,23600 € | 42,36 € |
| 25 | 3,97000 € | 99,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,64153 € | 309,53 € |
| 170 | 3,46771 € | 589,51 € |
| 255 | 3,36988 € | 859,32 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,83830 € |

