
UE75A206000T | |
|---|---|
DigiKey Part Number | 664-UE75A206000TTR-ND - Tape & Reel (TR) 664-UE75A206000TCT-ND - Cut Tape (CT) 664-UE75A206000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE75A206000T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE75A206000T Models |
Category | Number of Positions 20 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,85440 € | 21,36 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,77440 € | 77,44 € |
| 250 | 0,72592 € | 181,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67768 € | 338,84 € |
| 1.000 | 0,64533 € | 645,33 € |
| 1.500 | 0,62713 € | 940,69 € |
| 2.500 | 0,60493 € | 1.512,32 € |
| 3.500 | 0,59075 € | 2.067,62 € |
| 5.000 | 0,58783 € | 2.939,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |











