


UE62B462002121 | |
|---|---|
DigiKey Part Number | 664-UE62B462002121-ND |
Manufacturer | |
Manufacturer Product Number | UE62B462002121 |
Description | 1X4 OSFP CAGE WITH IMPROVED FORW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62B462002121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 € | 38,85 € |
| 10 | 33,01800 € | 330,18 € |
| 48 | 29,56021 € | 1.418,89 € |
| 96 | 28,15073 € | 2.702,47 € |
| 144 | 27,35778 € | 3.939,52 € |
| 288 | 26,05399 € | 7.503,55 € |
| Unit Price without VAT: | 38,85000 € |
|---|---|
| Unit Price with VAT: | 45,45450 € |

