


UE36C1660105001 | |
|---|---|
DigiKey Part Number | 664-UE36C1660105001-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1660105001 |
Description | 1X1 QSFP-DD CAGE ASSEMBLY WITH O |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C1660105001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 10 | 11,97500 € | 119,75 € |
| 25 | 11,22520 € | 280,63 € |
| 50 | 10,68960 € | 534,48 € |
| 216 | 9,64153 € | 2.082,57 € |
| 432 | 9,18185 € | 3.966,56 € |
| 648 | 8,92326 € | 5.782,27 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,48530 € |

