UE36C1660005A4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE36C1660005A4A

DigiKey Part Number
664-UE36C1660005A4A-ND
Manufacturer
Manufacturer Product Number
UE36C1660005A4A
Description
1X1 QSFP-DD CAGE ASSEMBLY, ONE R
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36C1660005A4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,78000 €13,78 €
2411,01250 €264,30 €
4810,48688 €503,37 €
7210,19111 €733,76 €
12010,09017 €1.210,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,78000 €
Unit Price with VAT:16,12260 €