


UE36C1620005D6A | |
|---|---|
DigiKey Part Number | 664-UE36C1620005D6A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1620005D6A |
Description | 1X1 QSFP-DD CAGE WITH 21.5MM HIG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C1620005D6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 20,61100 € | 206,11 € |
| 25 | 19,32080 € | 483,02 € |
| 96 | 17,57198 € | 1.686,91 € |
| 192 | 16,73406 € | 3.212,94 € |
| 288 | 16,26267 € | 4.683,65 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,37250 € |

