76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
QSFP DD Connectors

UE36A10752000T

DigiKey Part Number
664-UE36A10752000TTR-ND - Tape & Reel (TR)
664-UE36A10752000TCT-ND - Cut Tape (CT)
664-UE36A10752000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE36A10752000T
Description
56G QSFP-DD SINGLE SMT CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
76
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold, GXT™
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP-DD (Double Density)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,77000 €15,77 €
1013,40000 €134,00 €
2512,56000 €314,00 €
5011,96040 €598,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18010,92744 €1.966,94 €
36010,40644 €3.746,32 €
54010,11331 €5.461,19 €
Manufacturers Standard Package
Unit Price without VAT:15,77000 €
Unit Price with VAT:18,45090 €