



UE36A10702000T | |
|---|---|
DigiKey Part Number | UE36A10702000TTR-ND - Tape & Reel (TR) UE36A10702000TCT-ND - Cut Tape (CT) UE36A10702000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE36A10702000T |
Description | QSFP DD CONNECTOR SMT, WITH SOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36A10702000T Models |
Category | Number of Positions 76 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 13,40000 € | 134,00 € |
| 25 | 12,56000 € | 314,00 € |
| 50 | 11,96040 € | 598,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 10,92744 € | 1.966,94 € |
| 360 | 10,40644 € | 3.746,32 € |
| 540 | 10,11331 € | 5.461,19 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,45090 € |

