
UE28AM54130 | |
|---|---|
DigiKey Part Number | 664-UE28AM54130-ND |
Manufacturer | |
Manufacturer Product Number | UE28AM54130 |
Description | USB 2.0 PLUG, A TYPE, SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | UE28AM54130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,56040 € | 14,01 € |
| 50 | 0,53360 € | 26,68 € |
| 100 | 0,50810 € | 50,81 € |
| 250 | 0,47624 € | 119,06 € |
| 500 | 0,45346 € | 226,73 € |
| 1.000 | 0,43181 € | 431,81 € |
| 3.000 | 0,39960 € | 1.198,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |









