Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U77C16192001

DigiKey Part Number
664-U77C16192001-ND
Manufacturer
Manufacturer Product Number
U77C16192001
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U77C16192001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,90500 €29,05 €
252,72240 €68,06 €
502,59240 €129,62 €
2002,35060 €470,12 €
4002,23843 €895,37 €
6002,17532 €1.305,19 €
1.0002,09836 €2.098,36 €
2.6001,96168 €5.100,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,00140 €