


RJMG201K30030CR | |
|---|---|
DigiKey Part Number | 664-RJMG201K30030CR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201K30030CR |
Description | 1X1 1G WITHOUT LEDS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201K30030CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | - | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Polyamide (PA6T), Nylon 6T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 1,87341 € | 10.491,10 € |
| Unit Price without VAT: | 1,87341 € |
|---|---|
| Unit Price with VAT: | 2,19189 € |


