
RJHSEN081 | |
|---|---|
DigiKey Part Number | 664-RJHSEN081-ND |
Manufacturer | |
Manufacturer Product Number | RJHSEN081 |
Description | 8P8C, VERTICAL, NO SHIELD, WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67800 € | 16,78 € |
| 25 | 1,57240 € | 39,31 € |
| 50 | 1,49700 € | 74,85 € |
| 110 | 1,41600 € | 155,76 € |
| 330 | 1,31030 € | 432,40 € |
| 550 | 1,26393 € | 695,16 € |
| 1.100 | 1,20361 € | 1.323,97 € |
| 2.530 | 1,13496 € | 2.871,45 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,30490 € |


