


RJE741886110 | |
|---|---|
DigiKey Part Number | 664-RJE741886110-ND |
Manufacturer | |
Manufacturer Product Number | RJE741886110 |
Description | SINGLE PORT, 8P8C, VERTICAL, SHI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741886110 Models |
Category | Orientation Vertical |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74200 € | 27,42 € |
| 25 | 2,56960 € | 64,24 € |
| 50 | 2,44680 € | 122,34 € |
| 100 | 2,33000 € | 233,00 € |
| 250 | 2,18404 € | 546,01 € |
| 500 | 2,07982 € | 1.039,91 € |
| 1.000 | 1,98061 € | 1.980,61 € |
| 2.500 | 1,85671 € | 4.641,78 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,77910 € |



