



RJE711881441 | |
|---|---|
DigiKey Part Number | 664-RJE711881441-ND |
Manufacturer | |
Manufacturer Product Number | RJE711881441 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE711881441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,34400 € | 43,44 € |
| 25 | 4,07240 € | 101,81 € |
| 50 | 3,87780 € | 193,89 € |
| 100 | 3,69270 € | 369,27 € |
| 250 | 3,46148 € | 865,37 € |
| 500 | 3,29634 € | 1.648,17 € |
| 1.000 | 3,13914 € | 3.139,14 € |
| 2.500 | 2,94285 € | 7.357,12 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 5,97870 € |











