



RJE4818814A1 | |
|---|---|
DigiKey Part Number | 664-RJE4818814A1-ND |
Manufacturer | |
Manufacturer Product Number | RJE4818814A1 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE4818814A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,59400 € | 45,94 € |
| 25 | 4,30560 € | 107,64 € |
| 50 | 4,10020 € | 205,01 € |
| 100 | 3,90450 € | 390,45 € |
| 250 | 3,66004 € | 915,01 € |
| 550 | 3,46205 € | 1.904,13 € |
| 1.100 | 3,29696 € | 3.626,66 € |
| 2.750 | 3,09081 € | 8.499,73 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,31800 € |










