


RJE441881401 | |
|---|---|
DigiKey Part Number | 664-RJE441881401-ND |
Manufacturer | |
Manufacturer Product Number | RJE441881401 |
Description | 8P8C, VERTICAL, CAT5E, SHIELD, N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE441881401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,88000 € | 47,00 € |
| 50 | 1,78980 € | 89,49 € |
| 100 | 1,70440 € | 170,44 € |
| 250 | 1,59768 € | 399,42 € |
| 720 | 1,48278 € | 1.067,60 € |
| 1.440 | 1,41204 € | 2.033,34 € |
| 2.880 | 1,34470 € | 3.872,74 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |

