Similar

RJE441880401 | |
|---|---|
DigiKey Part Number | 664-RJE441880401-ND |
Manufacturer | |
Manufacturer Product Number | RJE441880401 |
Description | 8P8C, VERTICAL, CAT5E, NO SHIELD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE441880401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,95700 € | 19,57 € |
| 25 | 1,76240 € | 44,06 € |
| 40 | 1,67175 € | 66,87 € |
| 80 | 1,54775 € | 123,82 € |
| 230 | 1,38052 € | 317,52 € |
| 440 | 1,28941 € | 567,34 € |
| 945 | 1,19228 € | 1.126,70 € |
| 2.400 | 1,08736 € | 2.609,66 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |


