


RJE3A1886402N | |
|---|---|
DigiKey Part Number | 664-RJE3A1886402NTR-ND - Tape & Reel (TR) 664-RJE3A1886402NCT-ND - Cut Tape (CT) 664-RJE3A1886402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1886402N |
Description | MODULAR JACK - 8P8C, RA, CAT5E, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1886402N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,91000 € | 47,75 € |
| 50 | 1,81860 € | 90,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,73170 € | 173,17 € |
| 200 | 1,64900 € | 329,80 € |
| 300 | 1,60243 € | 480,73 € |
| 500 | 1,54572 € | 772,86 € |
| 700 | 1,50944 € | 1.056,61 € |
| 1.000 | 1,47195 € | 1.471,95 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,80800 € |


