


RJE3A1881402N | |
|---|---|
DigiKey Part Number | 664-RJE3A1881402NTR-ND - Tape & Reel (TR) 664-RJE3A1881402NCT-ND - Cut Tape (CT) 664-RJE3A1881402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881402N |
Description | MODULAR JACK - 8P8C, RA, CAT5E, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881402N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJPD561188HWA6SB7133 | Taoglas Limited | 60 | 931-TMJPD561188HWA6SB7133-ND | 2,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,91000 € | 47,75 € |
| 50 | 1,81860 € | 90,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,73170 € | 173,17 € |
| 200 | 1,64900 € | 329,80 € |
| 300 | 1,60243 € | 480,73 € |
| 500 | 1,54572 € | 772,86 € |
| 700 | 1,50944 € | 1.056,61 € |
| 1.000 | 1,47195 € | 1.471,95 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,80800 € |

