
RJE1Y32915C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32915C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32915C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y32915C42401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,32200 € | 43,22 € |
| 25 | 4,05080 € | 101,27 € |
| 50 | 3,85700 € | 192,85 € |
| 180 | 3,52361 € | 634,25 € |
| 360 | 3,35553 € | 1.207,99 € |
| 540 | 3,26094 € | 1.760,91 € |
| 1.080 | 3,10543 € | 3.353,86 € |
| 2.520 | 2,92543 € | 7.372,08 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 5,94360 € |

