Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE1Y32610644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32610644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32610644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (610.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT2BK | StarTech.com | 353 | 5214-C6ASPAT2BK-ND | 11,84000 € | Parametric Equivalent |
| CAD1100002 | Belden Inc. | 1 | BEL24949-ND | 21,04000 € | Parametric Equivalent |
| CAF1100002 | Belden Inc. | 48 | BEL25806-ND | 26,73000 € | Parametric Equivalent |
| CAT6A-02BK-SFTP | Ease Electronics | 0 | 4627-CAT6A-02BK-SFTP-ND | 39,83000 € | Parametric Equivalent |
| N262-002-BK | Eaton Tripp Lite | 2.365 | 95-N262-002-BK-ND | 10,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | 2,94062 € | 6.116,49 € |
| Unit Price without VAT: | 2,94062 € |
|---|---|
| Unit Price with VAT: | 3,44053 € |















