
RJE1Y26A53C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A53C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A53C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y26A53C42401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,10100 € | 51,01 € |
| 25 | 4,78160 € | 119,54 € |
| 50 | 4,55300 € | 227,65 € |
| 140 | 4,23393 € | 592,75 € |
| 280 | 4,03189 € | 1.128,93 € |
| 560 | 3,83955 € | 2.150,15 € |
| 1.120 | 3,65650 € | 4.095,28 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,02000 € |

