
RJE1Y23915C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y23915C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y23915C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y23915C42401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,24300 € | 42,43 € |
| 25 | 3,97720 € | 99,43 € |
| 50 | 3,78700 € | 189,35 € |
| 180 | 3,45972 € | 622,75 € |
| 360 | 3,29461 € | 1.186,06 € |
| 540 | 3,20176 € | 1.728,95 € |
| 1.080 | 3,04906 € | 3.292,98 € |
| 2.520 | 2,87232 € | 7.238,25 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,83830 € |

