RJE1Y1691595A401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8,69000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5,75000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5,30000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 9,12000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,09000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 28,37000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8,69000 €
Datasheet
New at DigiKey
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y1691595A401

DigiKey Part Number
664-RJE1Y1691595A401-ND
Manufacturer
Manufacturer Product Number
RJE1Y1691595A401
Description
RJ CABLE ASSEMBLY, BLUE, CAT5E,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA10BL-3L-com05073-TRD815SRA10BL-3-ND8,69000 €Parametric Equivalent
TRD815SRA11BL-3L-com05073-TRD815SRA11BL-3-ND22,67000 €Parametric Equivalent
TRD815SRA13BL-3L-com05073-TRD815SRA13BL-3-ND5,75000 €Parametric Equivalent
TRD815SRA14BL-3L-com05073-TRD815SRA14BL-3-ND5,30000 €Parametric Equivalent
TRD815SRA1BL-3L-com05073-TRD815SRA1BL-3-ND20,25000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,03000 €6,03 €
105,12400 €51,24 €
254,80280 €120,07 €
504,57340 €228,67 €
1004,35510 €435,51 €
2504,08248 €1.020,62 €
5003,88774 €1.943,87 €
1.0003,70234 €3.702,34 €
Manufacturers Standard Package
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,05510 €