
NTHLPP11A10010W | |
|---|---|
DigiKey Part Number | 664-NTHLPP11A10010W-ND |
Manufacturer | |
Manufacturer Product Number | NTHLPP11A10010W |
Description | NETBRIDGE+ CABLE ASS'Y, 1X1, FEM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | NTHLPP11A10010W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 € | 21,56 € |
| 10 | 18,32200 € | 183,22 € |
| 25 | 17,17520 € | 429,38 € |
| 50 | 16,35560 € | 817,78 € |
| 100 | 15,57550 € | 1.557,55 € |
| 300 | 14,41493 € | 4.324,48 € |
| 500 | 13,90538 € | 6.952,69 € |
| Unit Price without VAT: | 21,56000 € |
|---|---|
| Unit Price with VAT: | 25,22520 € |



