



ND9BP5400 | |
|---|---|
DigiKey Part Number | 664-ND9BP5400-ND |
Manufacturer | |
Manufacturer Product Number | ND9BP5400 |
Description | IX INDUSTRIAL PLUG, TYPE B, SOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ND9BP5400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,11800 € | 51,18 € |
| 25 | 4,79680 € | 119,92 € |
| 50 | 4,56780 € | 228,39 € |
| 100 | 4,34990 € | 434,99 € |
| 300 | 4,02550 € | 1.207,65 € |
| 600 | 3,83348 € | 2.300,09 € |
| 1.200 | 3,65070 € | 4.380,84 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,04340 € |


