
MUSBR319330 | |
|---|---|
DigiKey Part Number | 664-MUSBR319330-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR319330 |
Description | MUSBR-3193-30 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR319330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc, Die Cast | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 11,86500 € | 118,65 € |
| 25 | 11,12200 € | 278,05 € |
| 50 | 10,59120 € | 529,56 € |
| 100 | 10,08590 € | 1.008,59 € |
| 250 | 9,45488 € | 2.363,72 € |
| 500 | 9,00408 € | 4.502,04 € |
| 1.000 | 8,57495 € | 8.574,95 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,33320 € |


