Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSBC111M1 | |
|---|---|
DigiKey Part Number | MUSBC111M1-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC111M1 |
Description | CONN RCPT USB2.0 A STACK PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 1500 |
Number of Contacts 8 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBC11131 | Amphenol CS (Commercial Products) | 0 | MUSBC11131-ND | 10,76280 € | Parametric Equivalent |
| MUSBC11135 | Amphenol CS (Commercial Products) | 0 | MUSBC11135-ND | 13,62000 € | Parametric Equivalent |
| MUSBC111M5 | Amphenol CS (Commercial Products) | 0 | MUSBC111M5-ND | 13,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,13160 € | 506,58 € |
| Unit Price without VAT: | 10,13160 € |
|---|---|
| Unit Price with VAT: | 11,85397 € |



