


MRJR638101 | |
|---|---|
DigiKey Part Number | 664-MRJR638101-ND |
Manufacturer | |
Manufacturer Product Number | MRJR638101 |
Description | MRJR638101-RGGDRJ45GEN2EMIFLTRED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR638101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,45450 € | 538,18 € |
| Unit Price without VAT: | 13,45450 € |
|---|---|
| Unit Price with VAT: | 15,74177 € |

