




MRDBG04M17000 | |
|---|---|
DigiKey Part Number | 664-MRDBG04M17000-ND |
Manufacturer | |
Manufacturer Product Number | MRDBG04M17000 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Box | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Polybutylene Terephthalate (PBT) | Applications Industrial |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 11,23200 € | 112,32 € |
| 25 | 10,52880 € | 263,22 € |
| 50 | 10,02620 € | 501,31 € |
| 100 | 9,54790 € | 954,79 € |
| 250 | 8,95052 € | 2.237,63 € |
| 500 | 8,52374 € | 4.261,87 € |
| 1.000 | 8,11746 € | 8.117,46 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,46740 € |


