




MDBRE09PEAN0 | |
|---|---|
DigiKey Part Number | MDBRE09PEAN0-ND |
Manufacturer | |
Manufacturer Product Number | MDBRE09PEAN0 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDBRE09PEAN0 Models |
Category | Shell Material, Finish Zinc, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| 10 | 14,69600 € | 146,96 € |
| 48 | 13,15667 € | 631,52 € |
| 96 | 12,52896 € | 1.202,78 € |
| 144 | 12,17583 € | 1.753,32 € |
| 288 | 11,59524 € | 3.339,43 € |
| 528 | 11,11044 € | 5.866,31 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,24100 € |



