Similar
Similar
Similar
Similar
Similar

L77DFB25S1AMNVF2 | |
|---|---|
DigiKey Part Number | L77DFB25S1AMNVF2-ND |
Manufacturer | |
Manufacturer Product Number | L77DFB25S1AMNVF2 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E25-211R141 | NorComp Inc. | 0 | 173-25FEA-ND | 5,35117 € | Similar |
| 173-E25-213R001 | NorComp Inc. | 394 | 5497-173-E25-213R001-ND | 11,73000 € | Similar |
| 174-E25-211R001 | NorComp Inc. | 3 | 1174-25FEA-ND | 8,09000 € | Similar |
| 174-E25-211R141 | NorComp Inc. | 0 | 174-25FEA-ND | 0,00000 € | Similar |
| 174-E25-211R241 | NorComp Inc. | 0 | 174-225FEA-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,01085 € | 2.602,17 € |
| Unit Price without VAT: | 13,01085 € |
|---|---|
| Unit Price with VAT: | 15,22269 € |










